Part Details for YZ146915069D-01 by Xinyangze
Overview of YZ146915069D-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ146915069D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V ��PINBit -20��~+70�� ���ɶ���(POGO PIN) 6.9mm 50m�� 5.9mm 10000�� 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 500 |
|
$0.0988 / $0.1874 | Buy Now |
|
LCSC | Brass 12V PINBit -20+70 (POGO PIN) 6.9mm 50m 5.9mm 10000 1A Gold - Pogo Pin Spring Probe Connector ROHS | 500 |
|
$0.0958 / $0.1817 | Buy Now |