Part Details for YZ202715118P-04025-01 by Xinyangze
Overview of YZ202715118P-04025-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ202715118P-04025-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 2.5mm 12V -20��~+70�� ���ɶ���(POGO PIN) ��PINBit 11.8mm 50m�� 8.8mm 10000�� 2A Gold - Thimble/Copper Rod/Test Ring ROHS | 1718 |
|
$0.4049 / $0.7076 | Buy Now |
|
LCSC | Brass 2.5mm 12V -20+70 (POGO PIN) PINBit 11.8mm 50m 8.8mm 10000 2A Gold - Pogo Pin Spring Probe Connector ROHS | 1718 |
|
$0.3926 / $0.6859 | Buy Now |