Part Details for YZP0093-13040-02 by Xinyangze
Overview of YZP0093-13040-02 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-304-05L | Coilcraft Inc | General Purpose Inductor, 300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
86130402123365E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130402423365E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for YZP0093-13040-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 4mm 50m 10000 times 2.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 3126 |
|
$0.1495 / $0.2897 | Buy Now |