Part Details for YZP0237-20058-02 by Xinyangze
Overview of YZP0237-20058-02 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F24-20-058LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions. |
Price & Stock for YZP0237-20058-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V -40+85 Single PIN Bit Spring loaded pin (POGO PIN) 5.8mm 50m 10000 times 4mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 945 |
|
$0.1693 / $0.1786 | Buy Now |