Part Details for Z-01HW2255 by OMRON Industrial Automation
Overview of Z-01HW2255 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-01HW2255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8831
|
Newark | Basic Switch |Omron Industrial Automation Z-01HW2255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7900 / $43.6500 | Buy Now |
DISTI #
Z10562-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11 In Stock |
|
$26.5037 / $45.4300 | Buy Now |
DISTI #
OMIZ-01HW2255
|
Heilind Electronics | BASIC SWITCH Z01HW2255 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.9500 / $22.7200 | Buy Now | |
|
Master Electronics | 0 |
|
$12.9500 / $22.7200 | Buy Now |