Part Details for Z-LED30-12CV-GOVENA-PL by Govena Lighting
Overview of Z-LED30-12CV-GOVENA-PL by Govena Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-LED30-12CV-GOVENA-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-LED30-12CV-PL
|
TME | Power supply: switched-mode, LED, 30W, 12VDC, 200÷240VAC, IP20 Min Qty: 1 | 4 |
|
$35.3000 / $39.9000 | Buy Now |