Part Details for Z0103MNT1G by onsemi
Overview of Z0103MNT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0103MNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Z0103 - 4 Quadrant Logic Level TRIAC, 600V, 1A, TO-261AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2200 |
|
$0.1741 / $0.2048 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 600V 1A SOT223 | 14300 |
|
RFQ |
Part Details for Z0103MNT1G
Z0103MNT1G CAD Models
Z0103MNT1G Part Data Attributes:
|
Z0103MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
Z0103MNT1G
onsemi
600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261AA | |
Package Description | LEAD FREE, PLASTIC, CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0103MNT1G
This table gives cross-reference parts and alternative options found for Z0103MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0103MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0103MNT1G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-261AA, LEAD FREE, PLASTIC, CASE 318E-04, 4 PIN | Littelfuse Inc | Z0103MNT1G vs Z0103MNT1G |
Z0103MN | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | Z0103MNT1G vs Z0103MN |
Z0103MN | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0103MNT1G vs Z0103MN |
Z0103MN,135 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0103MNT1G vs Z0103MN,135 |