-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6081
|
Newark | Triac, 600V, 4A, To-251-3 Rohs Compliant: Yes |Stmicroelectronics Z0410MH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$0.5930 / $0.6870 | Buy Now |
DISTI #
497-Z0410MH-ND
|
DigiKey | TRIAC 600V 4A IPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1889 / $0.5700 | Buy Now |
DISTI #
Z0410MH
|
Avnet Americas | TRIAC 2V 600V 5uA 3-Pin IPAK Tube - Rail/Tube (Alt: Z0410MH) Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1826 | Buy Now |
DISTI #
511-Z0410MH
|
Mouser Electronics | Triacs 4 A Triac RoHS: Compliant | 2968 |
|
$0.1620 / $0.5700 | Buy Now |
|
STMicroelectronics | 4 A Triac in IPAK RoHS: Compliant Min Qty: 1 | 2968 |
|
$0.2800 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1774 | Buy Now |
DISTI #
Z0410MH
|
Avnet Americas | TRIAC 2V 600V 5uA 3-Pin IPAK Tube - Rail/Tube (Alt: Z0410MH) Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1826 | Buy Now |
DISTI #
Z0410MH
|
TME | Triac, 600V, 4A, IPAK, Igt: 25mA, Ifsm: 16A Min Qty: 1 | 0 |
|
$0.1810 / $0.7180 | RFQ |
DISTI #
Z0410MH
|
Avnet Silica | TRIAC 2V 600V 5uA 3-Pin IPAK Tube (Alt: Z0410MH) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | Silica - 4350 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 4 A TRIAC IN IPAK | 870 |
|
$0.2895 / $0.3889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z0410MH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0410MH
STMicroelectronics
4 Quadrant Logic Level TRIAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |