Part Details for Z0603C681CSMST by KEMET Corporation
Overview of Z0603C681CSMST by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0603C681CSMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6211
|
Newark | Ferrite Bead, Signal Line, 680 Ohm, 0603 Rohs Compliant: Yes |Kemet Z0603C681CSMST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79M5047
|
Newark | V |Kemet Z0603C681CSMST Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
Z0603C681CSMST
|
TME | Ferrite: bead, SMD, 0603, R: 1Ω, -55÷125°C, ±25%, Z: 680Ω, 150mA, Z-SMS Min Qty: 4000 | 0 |
|
$0.0226 | RFQ |
DISTI #
Z0603C681CSMST
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 680 Ohm, 150 mA, 1 Ohm, � 25% (Alt: Z0603C681CSMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3528363RL
|
element14 Asia-Pacific | FERRITE BEAD, SIGNAL LINE, 680 OHM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 1090 |
|
$0.0279 / $0.0388 | Buy Now |
DISTI #
3528363
|
element14 Asia-Pacific | FERRITE BEAD, SIGNAL LINE, 680 OHM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1090 |
|
$0.0279 / $0.0557 | Buy Now |
DISTI #
3528363RL
|
Farnell | FERRITE BEAD, SIGNAL LINE, 680 OHM, 0603 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 1090 |
|
$0.0275 / $0.0362 | Buy Now |
DISTI #
3528363
|
Farnell | FERRITE BEAD, SIGNAL LINE, 680 OHM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1090 |
|
$0.0275 / $0.0662 | Buy Now |
Part Details for Z0603C681CSMST
Z0603C681CSMST CAD Models
Z0603C681CSMST Part Data Attributes
|
Z0603C681CSMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0603C681CSMST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 1 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.15 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |