-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4894
|
Newark | Capacitor |Kemet Z0805C600APMST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 | Buy Now |
DISTI #
Z0805C600APMST
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 3 A, 25 Milliohm, � 25% (Alt: Z0805C600APMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3528279RL
|
Farnell | FERRITE BEAD, POWER LINE, 60 OHM, 0805 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0229 / $0.0261 | Buy Now |
DISTI #
3528279
|
Farnell | FERRITE BEAD, POWER LINE, 60 OHM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0229 / $0.0507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z0805C600APMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0805C600APMST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |