Part Details for Z0853006PSG by Zilog Inc
Overview of Z0853006PSG by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0853006PSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for Z0853006PSG
Z0853006PSG CAD Models
Z0853006PSG Part Data Attributes
|
Z0853006PSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0853006PSG
Zilog Inc
IC 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0) | |
Data Transfer Rate-Max | 0.25 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.75 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z0853006PSG
This table gives cross-reference parts and alternative options found for Z0853006PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0853006PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM8530H-6PC | Serial I/O Controller, 2 Channel(s), 0.25MBps, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | Z0853006PSG vs AM8530H-6PC |
Z85C3006CMB | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 | Zilog Inc | Z0853006PSG vs Z85C3006CMB |
5962-8868901QA | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | Z0853006PSG vs 5962-8868901QA |
Z0853006PSC | Serial I/O Controller, 2 Channel(s), 0.25MBps, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z0853006PSG vs Z0853006PSC |
5962-8868901QX | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, CERAMIC, DIP-40 | e2v technologies | Z0853006PSG vs 5962-8868901QX |
5962-8868901QX | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | Z0853006PSG vs 5962-8868901QX |
5962-8868901QA | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, CERAMIC, DIP-40 | e2v technologies | Z0853006PSG vs 5962-8868901QA |
5962-8868901QX | Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40 | Zilog Inc | Z0853006PSG vs 5962-8868901QX |