Part Details for Z10-40-L-U by TDK-Lambda Corporation
Overview of Z10-40-L-U by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z10-40-L-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6663
|
Newark | Bench Power Supply, 10V Adjustable, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:10V, Output Current Min:0A, Output Current Max:40A, Power Rating:400W, Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda Z10-40-L-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,638.8100 / $1,991.2400 | Buy Now |
DISTI #
Z10-40-L-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-10V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,190.3700 | Buy Now |
DISTI #
967-Z10-40-L-U
|
Mouser Electronics | Bench Top Power Supplies 0-10Vout 0-40A 400W ProgramOP Jack UScrd RoHS: Compliant | 0 |
|
$1,991.2400 | Order Now |
DISTI #
70228214
|
RS | Programmable Power Supply, 10V, 40A, 400W, 85-265VAC, F. Panel, Z+ Series | TDK-Lambda Z10-40-L-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,190.3600 | RFQ |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 400W - 85 to 265VAC Supply - 0 to 10VDC | 0 to 40A Output - Front Panel Output Jacks - USA Cable. RoHS: Compliant | 0 |
|
$1,463.2300 / $1,991.2400 | Buy Now |
DISTI #
000000000005401253
|
Sager | Bench Top Power Supplies 0-10Vout 0-40A 400W ProgramOP Jack UScrd Min Qty: 1 | 0 |
|
$1,463.2300 / $1,991.2400 | Buy Now |
DISTI #
39441.1
|
TestEquity LLC | TDK-Lambda Z10-40-L-U DC Power Supply, Single Output 10 V, 40 A, 400 W, O/P Jacks, Z+ Series | 0 |
|
$1,991.2400 | Buy Now |