Part Details for Z100-8-U by TDK-Lambda Corporation
Overview of Z100-8-U by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z100-8-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8778
|
Newark | Power Supply, Bench, Ac-Dc, 0-100V, 8A, 800W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:100V, Output Current Min:0A, Output Current Max:8A, Power Rating:800W, Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z100-8-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,946.5900 / $2,337.8000 | Buy Now |
DISTI #
285-2189-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-100V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$2,571.5900 | Buy Now |
DISTI #
967-Z100-8-U
|
Mouser Electronics | Bench Top Power Supplies 115-230VAC 0-100VOut 0-8A, 800W, US cord RoHS: Compliant | 0 |
|
$2,337.8000 | Order Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 800W - 85 to 265VAC Supply - 0 to 100VDC | 0 to 8A Output - USA Cable. RoHS: Compliant | 0 |
|
$1,712.1400 / $2,337.8000 | Buy Now |
DISTI #
24605.1
|
TestEquity LLC | TDK-Lambda Z100-8-U DC Power Supply, Single Output 100 V, 8 A, 800 W, USB, RS-232, RS-485, Z+ Series | 0 |
|
$2,337.8000 | Buy Now |