Part Details for Z1SMA16 by SEMIKRON
Overview of Z1SMA16 by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z1SMA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 16V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-214AC | 7285 |
|
$0.0585 / $0.1800 | Buy Now |
Part Details for Z1SMA16
Z1SMA16 CAD Models
Z1SMA16 Part Data Attributes
|
Z1SMA16
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
Z1SMA16
SEMIKRON
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for Z1SMA16
This table gives cross-reference parts and alternative options found for Z1SMA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z1SMA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z1SMA-18 | 18V, 3.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA-18 |
Z1SMA150TRTB | Zener Diode, 150V V(Z), 6.12%, 3.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA150TRTB |
Z1SMA-160 | 160V, 3.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA-160 |
Z1SMA20 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | Z1SMA16 vs Z1SMA20 |
Z1SMA150 | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | Z1SMA16 vs Z1SMA150 |
Z1SMA-20 | 20V, 3.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA-20 |
Z1SMA16 | Zener Diode, 16V V(Z), 5.56%, 3.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA16 |
Z1SMA180 | Zener Diode, 180V V(Z), 6.41%, 3.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA180 |
Z1SMA18 | Zener Diode, 18V V(Z), 6.41%, 3.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA18 |
Z1SMA160 | Zener Diode, 160V V(Z), 5.56%, 3.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA160 |