Part Details for Z22-020 by Harwin
Overview of Z22-020 by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z22-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX6792
|
Newark | Crimp Tool, Hand, 30-24Awg, 2Mm, Crimp Tool Type:Hand, For Use With:Harwin M22-3050042, M22-3050046, M22-3080046, M22-3040042, M22-3040046, M22-3060046 Contacts, Product Range:M22 Series Rohs Compliant: Na |Harwin Z22-020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.0800 / $480.5600 | Buy Now |
DISTI #
952-1364-ND
|
DigiKey | TOOL HAND CRIMPER 24-30AWG SIDE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$567.7420 / $608.3000 | Buy Now |
DISTI #
855-Z22-020
|
Mouser Electronics | Crimpers / Crimping Tools 2MM HAND CRIMP TOOL | 0 |
|
$567.7400 / $608.3000 | Order Now |
DISTI #
Z22-020
|
TTI | Crimpers / Crimping Tools 2MM HAND CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$567.7200 / $608.3300 | Buy Now |
DISTI #
Z22-020
|
TME | Tool: for crimping, M22-3050042,M22-3050046,M22-3080046 Min Qty: 1 | 0 |
|
$581.6600 / $620.2200 | RFQ |
DISTI #
672579
|
element14 Asia-Pacific | CRIMP TOOL, M22 SERIES RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$563.8894 / $624.9253 | Buy Now |
DISTI #
672579
|
Farnell | CRIMP TOOL, M22 SERIES RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 4 |
|
$559.4395 / $599.4013 | Buy Now |