Part Details for Z275PA40C by HVCA & CKE
Overview of Z275PA40C by HVCA & CKE
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z275PA40C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016332
|
RS | PA SERIES - HIGH ENERGY - BASE MOUNTED MOV, 680V, 100A, 1350PF | HVCA Z275PA40C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0100 / $14.1300 | RFQ |
Part Details for Z275PA40C
Z275PA40C CAD Models
Z275PA40C Part Data Attributes
|
Z275PA40C
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z275PA40C
HVCA & CKE
Varistor, 369V, 140J
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 140 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Working Voltage | 369 V |
Alternate Parts for Z275PA40C
This table gives cross-reference parts and alternative options found for Z275PA40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z275PA40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z275EH1 | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, CHASSIS MOUNT | HVCA & CKE | Z275PA40C vs Z275EH1 |
Z275PA40AH | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, CHASSIS MOUNT | HVCA & CKE | Z275PA40C vs Z275PA40AH |
V275PA20C | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, CHASSIS MOUNT, AXIAL LEADED | Littelfuse Inc | Z275PA40C vs V275PA20C |
Z275PA40CH | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, CHASSIS MOUNT | HVCA & CKE | Z275PA40C vs Z275PA40CH |
V275PA20A | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, CHASSIS MOUNT, AXIAL LEADED | Littelfuse Inc | Z275PA40C vs V275PA20A |
AA5556401-007 | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, CHASSIS MOUNT | Littelfuse Inc | Z275PA40C vs AA5556401-007 |
Z275PA40A | Varistor, 369V, 140J, Chassis Mount, | Dean Technology | Z275PA40C vs Z275PA40A |