Part Details for Z32041411000J2C000 by Vishay Intertechnologies
Overview of Z32041411000J2C000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z32041411000J2C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z32041411000J2C000
|
Avnet Americas | Res Wirewound 100 Ohm 5% 3W -10ppm/°C to -80ppm/°C Molded Axial Thru-Hole Ammo Pack - Ammo Pack (Alt: Z32041411000J2C000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1724 / $0.6462 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.4710 | Buy Now |
DISTI #
Z32041411000J2C000
|
Avnet Americas | Res Wirewound 100 Ohm 5% 3W -10ppm/°C to -80ppm/°C Molded Axial Thru-Hole Ammo Pack - Ammo Pack (Alt: Z32041411000J2C000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1724 / $0.6462 | Buy Now |
DISTI #
Z32041411000J2C000
|
Avnet Americas | Res Wirewound 100 Ohm 5% 3W -10ppm/°C to -80ppm/°C Molded Axial Thru-Hole Ammo Pack - Ammo Pack (Alt: Z32041411000J2C000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1724 / $0.6462 | Buy Now |
DISTI #
Z32041411000J2C000
|
Avnet Asia | Res Wirewound 100 Ohm 5% 3W -10ppm/°C to -80ppm/°C Molded Axial Thru-Hole Ammo Pack (Alt: Z32041411000J2C000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for Z32041411000J2C000
Z32041411000J2C000 CAD Models
Z32041411000J2C000 Part Data Attributes
|
Z32041411000J2C000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z32041411000J2C000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |