Part Details for Z32041411000J6C000 by Vishay Draloric
Overview of Z32041411000J6C000 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z32041411000J6C000
Z32041411000J6C000 CAD Models
Z32041411000J6C000 Part Data Attributes:
|
Z32041411000J6C000
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
Z32041411000J6C000
Vishay Draloric
Wire Wound Resistor, RESISTOR, WIRE WOUND, 3 W, 5 %, 80 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |