Part Details for Z34081831000J6DC10 by Vishay Intertechnologies
Overview of Z34081831000J6DC10 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for Z34081831000J6DC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z34081831000J6DC10
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 100ohms 5% 10kV Surge RoHS: Compliant | 0 |
|
$0.2560 / $0.7900 | Order Now |
DISTI #
Z34081831000J6DC10
|
Avnet Asia | Industrial Axial Cemented Wirewound Resistors (Alt: Z34081831000J6DC10) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for Z34081831000J6DC10
Z34081831000J6DC10 CAD Models
Z34081831000J6DC10 Part Data Attributes
|
Z34081831000J6DC10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z34081831000J6DC10
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Cement Coating | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |