Part Details for Z4KE100A-E3/54 by Vishay Intertechnologies
Overview of Z4KE100A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z4KE100A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K0563
|
Newark | Zener Diode, single, Two Terminal,100V V(Z),5%,do-204Al |Vishay Z4KE100A-E3/54 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1900 | Buy Now |
DISTI #
Z4KE100A-E3/54
|
Avnet Americas | Diode Zener Single 100V 5% 1.5W 2-Pin DO-204AL T/R - Tape and Reel (Alt: Z4KE100A-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1646 | Buy Now |
DISTI #
625-Z4KE100A-E3
|
Mouser Electronics | Zener Diodes 100 Volt 1.5W 5% RoHS: Compliant | 5262 |
|
$0.1200 / $0.4200 | Buy Now |
|
Future Electronics | Z4KE100A Series 1.5 W 100 V 0.5 uA Voltage Regulating Zener Diode - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now |
|
Future Electronics | Z4KE100A Series 1.5 W 100 V 0.5 uA Voltage Regulating Zener Diode - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now |
DISTI #
Z4KE100A-E3/54
|
TTI | Zener Diodes 100 Volt 1.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1270 | Buy Now |
Part Details for Z4KE100A-E3/54
Z4KE100A-E3/54 CAD Models
Z4KE100A-E3/54 Part Data Attributes:
|
Z4KE100A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z4KE100A-E3/54
Vishay Intertechnologies
Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |