Part Details for Z5.522.7453.0 by Wieland Electric GmbH
Overview of Z5.522.7453.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z5.522.7453.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9526
|
Newark | Terminal Block End Clamp, For Use With:Ts 35 Din Rail, Accessory Type:End Bracket, Product Range:Wt Series, Body Material:Polyamide Rohs Compliant: Yes |Wieland Electric Z5.522.7453.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 556 |
|
$0.9260 / $1.4800 | Buy Now |
|
Future Electronics | END BRACKET for DIN RAIL Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7300 / $0.8350 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Clamp Plastic Black RoHS: Compliant |
1919 In Stock 4638 Factory Stock |
|
$0.7340 / $1.3580 | Buy Now |
DISTI #
76885608
|
Verical | Connector Accessories Clamp Plastic Black Min Qty: 50 Package Multiple: 25 Date Code: 2341 | Americas - 1900 |
|
$1.0075 / $1.8013 | Buy Now |
DISTI #
1382836
|
element14 Asia-Pacific | TERMINAL BLOCK END CLAMP RoHS: Compliant Min Qty: 1 Container: Each | 556 |
|
$0.9534 / $1.4227 | Buy Now |
DISTI #
1382836
|
Farnell | TERMINAL BLOCK END CLAMP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 556 |
|
$0.9918 / $1.5864 | Buy Now |
|
Master Electronics | Connector Accessories Clamp Plastic Black RoHS: Compliant |
1919 In Stock 4638 Factory Stock |
|
$0.7340 / $1.3580 | Buy Now |
Part Details for Z5.522.7453.0
Z5.522.7453.0 CAD Models
Z5.522.7453.0 Part Data Attributes
|
Z5.522.7453.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z5.522.7453.0
Wieland Electric GmbH
Terminal Block End Clamp; For Use With:DIN Rail Mounted Component Assembly; Body Material:Polyamide; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC |