Part Details for Z60-14-IS420-U by TDK-Lambda Corporation
Overview of Z60-14-IS420-U by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z60-14-IS420-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8829
|
Newark | Power Supply, Bench, Ac-Dc, 0-60V, 14A, 840W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:14A, Power Rating:840W, Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z60-14-IS420-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,304.9000 / $2,766.5800 | Buy Now |
DISTI #
Z60-14-IS420-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,043.2500 | Buy Now |
DISTI #
967-Z60-14-IS420-U
|
Mouser Electronics | Bench Top Power Supplies 0-60VOut 0-14A, 840W Iso I program UScord RoHS: Compliant | 2 |
|
$2,775.3200 | Buy Now |
DISTI #
70237185
|
RS | Programmable Power Supply, 60V, 14A, 840W, Bench, Z+ Series | TDK-Lambda Z60-14-IS420-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,821.9200 | RFQ |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 840W - 85 to 265VAC Supply - 0 to 60VDC | 0 to 14A Output - Current Programming Isolated Analog Interface - USA Cable. RoHS: Compliant | 0 |
|
$2,026.1900 / $2,766.5800 | Buy Now |
DISTI #
000000000005401395
|
Sager | Bench Top Power Supplies 0-60VOut 0-14A, 840W Iso I program UScord Min Qty: 1 | 0 |
|
$2,026.1900 / $2,766.5800 | Buy Now |
DISTI #
39548.1
|
TestEquity LLC | TDK-Lambda Z60-14-IS420-U DC Power Supply, Single Output 60 V, 14A. 840 W, Isolated, Z+ Series | 0 |
|
$2,766.5800 | Buy Now |