Part Details for Z605 (ALTERNATE: 056E17F1004) by Marathon Motors
Overview of Z605 (ALTERNATE: 056E17F1004) by Marathon Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z605 (ALTERNATE: 056E17F1004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72649438
|
RS | DC Motor, 0.33 HP SCR Motor, 1750 RPM, 180 V, 56C Frame, TEFC | Marathon Motors Z605 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$719.5100 | RFQ |