Part Details for Z62000Z2310Z13 by TDK Corporation
Overview of Z62000Z2310Z13 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z62000Z2310Z13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-Z62000Z2310Z13
|
Mouser Electronics | Varistors 275VAC 6kA 10% 2pin 14mm Engineering Samples RoHS: Compliant | 175 |
|
$0.6250 / $1.3300 | Buy Now |