Part Details for Z86E0208SSC by Zilog Inc
Overview of Z86E0208SSC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for Z86E0208SSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | COST EFFECTIVE, 512-BYTE ROM CMOS Z8 MICROCONTROLLER Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO18 RoHS: Not Compliant | Europe - 6894 |
|
RFQ |
Part Details for Z86E0208SSC
Z86E0208SSC CAD Models
Z86E0208SSC Part Data Attributes:
|
Z86E0208SSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E0208SSC
Zilog Inc
IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.575 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 61 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E0208SSC
This table gives cross-reference parts and alternative options found for Z86E0208SSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E0208SSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E0208SSC1903 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO18, SOIC-18 | Zilog Inc | Z86E0208SSC vs Z86E0208SSC1903 |
Z86E0208SSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86E0208SSC vs Z86E0208SSC |
Z86E0208SSG | Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86E0208SSC vs Z86E0208SSG |
Z86E0208SEC1903 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO18, SOIC-18 | Zilog Inc | Z86E0208SSC vs Z86E0208SEC1903 |
Z86E0208SEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO18, SOIC-18 | Zilog Inc | Z86E0208SSC vs Z86E0208SEC |