Part Details for ZALVB5 by Schneider Electric
Overview of ZALVB5 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZALVB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ZALVB5-ND
|
DigiKey | CONFIG SWITCH LAMP LED YLW 24V Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
996-ZALVB5
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LIGHT MDUL W/PRTCTD LED 24V YELLOW | 19 |
|
$41.1600 / $53.4900 | Buy Now |
DISTI #
70380748
|
RS | Light Block, Module, 22mm, Yellow, Protected LED, 24 VAC/DC, 18 ma, Rear Mount | Schneider Electric ZALVB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$57.5000 / $59.2700 | Buy Now |
DISTI #
ZALVB5
|
TME | Illuminating unit, 22mm, Harmony XB4, -25÷70°C, Illumin: LED Min Qty: 1 | 4 |
|
$9.2200 | Buy Now |
DISTI #
2614791
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.7863 | Buy Now |