Part Details for ZB4BA18 by Schneider Electric
Overview of ZB4BA18 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8124
|
Newark | Head, Pushbutton Switch, 22Mm, Round, For Use With:Schneider Harmony Xb4 Series Illuminated Pushbutton Switches, Product Range:Harmony Xb4 Series, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13 Rohs Compliant: Yes |Schneider Electric ZB4BA18 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 / $18.4000 | Buy Now |
DISTI #
4008-ZB4BA18-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$20.4300 | Buy Now |
DISTI #
996-ZB4BA18
|
Mouser Electronics | Switch Actuators FLUSH W/ TRNSPRNT CAP, WHITE | 12 |
|
$14.8500 / $19.1900 | Buy Now |
DISTI #
70380774
|
RS | White Push Button Head, Spring Return, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BA18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$13.6200 / $19.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8400 / $21.7700 | Buy Now |
DISTI #
ZB4BA18
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, white, IP66, flat, Pos: 2 Min Qty: 1 | 5 |
|
$9.5500 / $10.9100 | Buy Now |
DISTI #
06P1276
|
Bürklin Elektronik | Pushbutton, illuminable, groping, waistband round, white, front ring silver, mounting Ø 22 mm, ZB4BA18 Min Qty: 1 | 8 |
|
$9.6137 / $9.8729 | Buy Now |