Part Details for ZB4BC4 by Schneider Electric
Overview of ZB4BC4 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3542
|
Newark | Switch Head, 40Mm, Mushroom, Red, For Use With:Harmony Pushbuttons And Switches, Ip/Nema Rating:Ip66, Ik03, Nema 4X, Product Range:-, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Bv, Csa, Dnv, Gl, Lloyds, Rina, Ul, Approvals/Rohs Compliant: Yes |Schneider Electric ZB4BC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$24.4600 / $34.0100 | Buy Now |
DISTI #
01C4679
|
Newark | Switch Actuator, For Use With:Square D Xb4 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Ik03, Nema 4X, Product Range:-, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB4BC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2700 / $35.0300 | Buy Now |
DISTI #
4008-ZB4BC4-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$23.2790 / $31.4400 | Buy Now |
DISTI #
996-ZB4BC4
|
Mouser Electronics | Switch Actuators MUSHROOM PB | 20 |
|
$23.2700 / $31.4400 | Buy Now |
DISTI #
70008323
|
RS | Red Push Button Head, Spring Return, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$24.2100 / $31.4400 | Buy Now |
DISTI #
ZB4BC4
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, none, IP66, mushroom Min Qty: 1 | 17 |
|
$15.3000 / $17.4900 | Buy Now |
DISTI #
06P1368
|
Bürklin Elektronik | Pushbutton, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BC4 Min Qty: 1 | 41 |
|
$12.8642 / $13.2266 | Buy Now |
DISTI #
3053325
|
element14 Asia-Pacific | SWITCH HEAD, 40MM, MUSHROOM, RED RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$30.9774 | Buy Now |
DISTI #
3053325
|
Farnell | SWITCH HEAD, 40MM, MUSHROOM, RED RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 2 |
|
$14.1492 / $17.3309 | Buy Now |
Part Details for ZB4BC4
ZB4BC4 CAD Models
ZB4BC4 Part Data Attributes
|
ZB4BC4
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BC4
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |