Part Details for ZB4BVB1 by Schneider Electric
Overview of ZB4BVB1 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BVB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3580
|
Newark | Led Body, 24V, Led Colour:White, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:18Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:-, Svhc:No Svhc (15-Jan-2018), Approval Category:Ul Recognised, Rohs Compliant: Yes |Schneider Electric ZB4BVB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$36.0000 / $38.9200 | Buy Now |
DISTI #
17C7098
|
Newark | Panel Mount Indicator, Led, 22Mm, White, 24V, Led Color:White, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:18Ma, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:Zb4 Series, Colour:White Rohs Compliant: Yes |Schneider Electric ZB4BVB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7700 / $61.1800 | Buy Now |
DISTI #
4008-ZB4BVB1-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 24V Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$45.1245 / $55.9900 | Buy Now |
DISTI #
996-ZB4BVB1
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators MOUNTING COLLAR W/ 24V WHITE LED RoHS: Compliant | 6 |
|
$44.3800 / $55.9800 | Buy Now |
DISTI #
70007007
|
RS | Light Block w/Body Fixing Collar, 22mm, 24V, LED, White, Harmony XB4 Series | Schneider Electric ZB4BVB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5000 / $55.9800 | RFQ |
DISTI #
ZB4BVB1
|
TME | Illuminating unit, 22mm, Harmony XB4, -25÷70°C, Illumin: LED Min Qty: 1 | 30 |
|
$10.6800 / $12.2000 | Buy Now |
DISTI #
ZB4BVB1
|
Standard Electric Supply | Schneider Electric Harmony Square D Light Block, Round, Series: ZB4, 22 mm Dia Size, LED Lamp, 24 VAC/VDC, Screw Clamp Terminal, Panel Mounting, Metal, White, 1.18 in W x 1.46 in D x 1.85 in H Dimensions Min Qty: 1 Package Multiple: 1 | 2 |
|
$49.0100 | Buy Now |
DISTI #
3054720
|
element14 Asia-Pacific | LED BODY, 24V RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$45.9636 / $55.0638 | Buy Now |
DISTI #
3054720
|
Farnell | LED BODY, 24V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 24 |
|
$11.9045 / $14.5837 | Buy Now |