Part Details for ZB4BVBG1 by Schneider Electric
Overview of ZB4BVBG1 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BVBG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0540
|
Newark | Switch Contact Block, 24-120V, Switch Terminals:Screw Clamp, No. Of Poles:-, Contact Current Max:-, Contact Voltage Ac Max:-, For Use With:Schneider Harmony Xb4 Series Pushbutton Switches, Contact Voltage Dc Max:- Rohs Compliant: Yes |Schneider Electric ZB4BVBG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5200 / $50.1800 | Buy Now |
DISTI #
4008-ZB4BVBG1-ND
|
DigiKey | CONFIG SW LAMP LED WHITE 24-120V Min Qty: 1 Lead time: 6 Weeks Container: Box |
17 In Stock |
|
$45.1245 / $55.9900 | Buy Now |
DISTI #
996-ZB4BVBG1
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 24-120V PROT WHT LED W/MTG BASE | 30 |
|
$45.1200 / $55.6500 | Buy Now |
DISTI #
70251877
|
RS | Indicator part, Mount base with integral LED light module, White, 24-120 VAC | Schneider Electric ZB4BVBG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 |
|
$52.5300 / $57.1000 | Buy Now |
DISTI #
ZB4BVBG1
|
TME | Illuminating unit, 22mm, Harmony XB4, -25÷70°C, Illumin: LED Min Qty: 1 | 20 |
|
$11.6200 / $13.2800 | Buy Now |
DISTI #
ZB4BVBG1
|
Standard Electric Supply | Schneider Electric, ZB4BVBG1, Light Block, Series: ZB4, 22 mm Dia Size, LED Lamp, 24 to 120 VAC/VDC, Screw Clamp Terminal, Panel Mounting, White, 1.85 in H x 1.18 in W x 1.46 in D Dimensions Min Qty: 1 Package Multiple: 1 | 39 |
|
$49.0100 | Buy Now |
DISTI #
2058681
|
element14 Asia-Pacific | PLIGHT BDY 24/120AC/DC WHITE LED RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$23.8735 | Buy Now |
DISTI #
2058681
|
Farnell | PLIGHT BDY 24/120AC/DC WHITE LED RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$23.4649 / $28.1604 | Buy Now |