Part Details for ZB5AD201 by Schneider Electric
Overview of ZB5AD201 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AD201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8355
|
Newark | 2Pos White Selector Rohs Compliant: Yes |Schneider Electric ZB5AD201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0900 / $22.9000 | Buy Now |
DISTI #
4008-ZB5AD201-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$18.4498 / $25.6600 | Buy Now |
DISTI #
996-ZB5AD201
|
Mouser Electronics | Rotary Switches 2POS WHITE SELECTOR | 0 |
|
$18.3600 / $25.6400 | Order Now |
DISTI #
70336887
|
RS | Selector Switch Head, White, 22mm, 2-Pos, Stay Put, Harmony XB5 Series | Schneider Electric ZB5AD201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7400 / $25.6400 | RFQ |
DISTI #
ZB5AD201
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, white, none, IP66, prominent Min Qty: 1 | 2 |
|
$9.9000 / $11.3100 | Buy Now |
Part Details for ZB5AD201
ZB5AD201 CAD Models
ZB5AD201 Part Data Attributes
|
ZB5AD201
Schneider Electric
Buy Now
|
Compare Parts:
ZB5AD201
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |