Part Details for ZB6:UNBEDRUCKT by Phoenix Contact
Overview of ZB6:UNBEDRUCKT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6:UNBEDRUCKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 160 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 128 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for ZB6:UNBEDRUCKT
ZB6:UNBEDRUCKT CAD Models
ZB6:UNBEDRUCKT Part Data Attributes:
|
ZB6:UNBEDRUCKT
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
ZB6:UNBEDRUCKT
Phoenix Contact
Terminal Block Accessory, Marker Strip, PA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for ZB6:UNBEDRUCKT
This table gives cross-reference parts and alternative options found for ZB6:UNBEDRUCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZB6:UNBEDRUCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5061439 | Terminal Block Accessory, Marker Strip, PA, ROHS COMPLIANT | Phoenix Contact | ZB6:UNBEDRUCKT vs 5061439 |