Part Details for ZBVBG1 by Schneider Electric
Overview of ZBVBG1 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBVBG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3487
|
Newark | Led Light Blk Wht 24 120V, For Use With:Xb4 And Xb5 Series 22Mm Pushbutton Switches, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric ZBVBG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$33.0000 / $49.1000 | Buy Now |
DISTI #
20K4901
|
Newark | Pushbutton Light Module, 22Mm, 24-120V, For Use With:Zb4, Zb5, Zbe Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Schneider Electric ZBVBG1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3400 / $51.3700 | Buy Now |
DISTI #
4008-ZBVBG1-ND
|
DigiKey | CONFIG SW LAMP LED WHITE 24-120V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$53.7400 | Buy Now |
DISTI #
996-ZBVBG1
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PSHBTTN LIGHT MOD 22MM 24-120V XB4 | 28 |
|
$41.1600 / $51.0700 | Buy Now |
DISTI #
70380932
|
RS | Electric Light Block, LED, White, 24-120V, Screw, Harmony XB4 Series | Schneider Electric ZBVBG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 185 |
|
$35.4000 / $45.9700 | Buy Now |
DISTI #
ZBVBG1
|
TME | Illuminating unit, 22mm, Harmony XB4, -25÷70°C, Illumin: LED Min Qty: 1 | 55 |
|
$16.7900 / $19.1800 | Buy Now |
DISTI #
2058825
|
element14 Asia-Pacific | LED LIGHT BLK WHT 24 120V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$39.9530 | Buy Now |
DISTI #
2058825
|
Farnell | LED LIGHT BLK WHT 24 120V RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$23.8146 / $28.5850 | Buy Now |
Part Details for ZBVBG1
ZBVBG1 CAD Models
ZBVBG1 Part Data Attributes
|
ZBVBG1
Schneider Electric
Buy Now
|
Compare Parts:
ZBVBG1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |