Part Details for ZBY2111 by Schneider Electric
Overview of ZBY2111 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBY2111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T6084
|
Newark | Legend Plate Marked En Service Rohs Compliant: Yes |Schneider Electric ZBY2111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $4.5700 | Buy Now |
DISTI #
4008-ZBY2111-ND
|
DigiKey | LEGEND HOLDER 30 X 40 MM WITH LE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
996-ZBY2111
|
Mouser Electronics | Switch Hardware Legend Plate marked "EN SERVICE" | 0 |
|
$4.1100 / $5.1200 | Order Now |
DISTI #
70380958
|
RS | Legend Holder 8 x 27mm, EN SERVICE, Harmony XB4 Series | Schneider Electric ZBY2111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$3.9200 / $5.2200 | Buy Now |