Part Details for ZCAT2017-0930 by TDK Corporation
Overview of ZCAT2017-0930 by TDK Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCAT2017-0930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3115
|
Newark | Ferrite Core, Split, 9Mm, 500Mhz, Full Reel, Cable Diameter:9Mm, Frequency Min:50Mhz, Frequency Max:500Mhz, Impedance:-, Product Range:- Rohs Compliant: Yes |Tdk ZCAT2017-0930 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-2044-ND
|
DigiKey | FERRITE CORE 50 OHM HINGED 9MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
9207 In Stock |
|
$0.9061 / $2.1000 | Buy Now |
DISTI #
ZCAT2017-0930
|
Avnet Americas | Split Core Ferrite, 9 mm, 10 MHz, 500 MHz, 50 Ohm - Bulk (Alt: ZCAT2017-0930) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2763 | Buy Now |
DISTI #
810-ZCAT2017-0930
|
Mouser Electronics | Ferrite Clamp On Cores Round 9mm Cable Clamp Filter RoHS: Compliant | 34967 |
|
$0.8610 / $1.8800 | Buy Now |
DISTI #
V72:2272_06601909
|
Arrow Electronics | Ferrite Core Clamp Core 30-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2243 Container: Cut Strips | Americas - 3627 |
|
$0.8880 / $0.9350 | Buy Now |
DISTI #
E02:0323_01297640
|
Arrow Electronics | Ferrite Core Clamp Core 30-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2227 | Europe - 482 |
|
$0.4859 / $0.6262 | Buy Now |
|
Future Electronics | Ferrite Clamp On Cores Round 9mm Cable Clamp Filter RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$0.9030 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Clamp Core 30 RoHS: Compliant |
52 In Stock |
|
$0.8600 / $1.1110 | Buy Now |
DISTI #
65026778
|
Verical | Ferrite Core Clamp Core 30-Material RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2243 | Americas - 3627 |
|
$0.9350 | Buy Now |
DISTI #
62500435
|
Verical | Ferrite Core Clamp Core 30-Material RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2227 | Americas - 481 |
|
$0.4844 / $0.6045 | Buy Now |