Part Details for ZCAT2017-0930B-BK by TDK Corporation
Overview of ZCAT2017-0930B-BK by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCAT2017-0930B-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1397
|
Newark | Split Core Ferrite, 50 Ohm, 9Mm Rohs Compliant: Yes |Tdk ZCAT2017-0930B-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$1.2800 / $2.5300 | Buy Now |
DISTI #
39Y7967
|
Newark | 21Mm X 17Mm X 9Mm, -40 To +85 Degc, 20 (10Mhz To 100Mhz)/Bulk Rohs Compliant: Yes |Tdk ZCAT2017-0930B-BK Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181806-ND
|
DigiKey | FERRITE CORE 50 OHM HINGED 9MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
237 In Stock |
|
$1.0874 / $2.5200 | Buy Now |
DISTI #
ZCAT2017-0930B-BK
|
Avnet Americas | Ferrite Core Clamp Core 21mm 20mm General Application - Bulk (Alt: ZCAT2017-0930B-BK) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5317 | Buy Now |
DISTI #
810-ZCAT20170930BBK
|
Mouser Electronics | Ferrite Clamp On Cores 21mm x 17mm x 9mm, -40 to +85 degC, 20ohm(10MHz to 100MHz) RoHS: Compliant | 26 |
|
$1.0600 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$1.0900 | Buy Now |
DISTI #
69064734
|
Verical | Ferrite Core Clamp Core 30-Material RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2317 | Americas - 107 |
|
$0.8900 / $1.0463 | Buy Now |
DISTI #
ZCAT2017-0930B-BK
|
TME | Ferrite: two-piece, on round cable, A: 21mm, B: 17mm, C: 9mm, D: 20mm Min Qty: 200 | 0 |
|
$0.6500 / $1.1900 | RFQ |
DISTI #
C1S741001174180
|
Chip1Stop | Ferrite clamp RoHS: Compliant pbFree: Yes Container: Bulk | 107 |
|
$0.7190 / $1.0700 | Buy Now |