Part Details for ZCAT2436-1330A by TDK Corporation
Overview of ZCAT2436-1330A by TDK Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCAT2436-1330A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9369
|
Newark | Ferrite Core, Split, 13Mm, 30 Ohm, Cable Diameter Max:13Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:30Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Length/Height:36Mm, Ferrite Case Style:Hinged Core, Rohs Compliant: Yes |Tdk ZCAT2436-1330A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9900 / $3.9600 | Buy Now |
DISTI #
445-2052-ND
|
DigiKey | FERRITE CORE 80 OHM HINGED 13MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2482 In Stock |
|
$1.8154 / $4.0700 | Buy Now |
DISTI #
ZCAT2436-1330A
|
Avnet Americas | Split Core Ferrite, 13 mm, 10 MHz, 500 MHz, 80 Ohm - Bulk (Alt: ZCAT2436-1330A) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5570 | Buy Now |
DISTI #
810-ZCAT2436-1330A
|
Mouser Electronics | Ferrite Clamp On Cores Round 13mm Cable Clamp Filter RoHS: Compliant | 10585 |
|
$1.7200 / $3.3300 | Buy Now |
DISTI #
V72:2272_06601939
|
Arrow Electronics | Ferrite Core Clamp Core 30-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1555 |
|
$1.7730 / $2.4990 | Buy Now |
DISTI #
V36:1790_06601939
|
Arrow Electronics | Ferrite Core Clamp Core 30-Material RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks | Americas - 800 |
|
$0.9317 / $1.6888 | Buy Now |
|
Future Electronics | FILTER CABLE/CLMP 50 OHM 10-13MM bulk RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.7600 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Clamp Core 30 RoHS: Compliant |
2 In Stock |
|
$1.7200 / $2.2100 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 5 |
|
$2.5800 / $3.8700 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 24 |
|
$6.9000 / $10.3500 | Buy Now |