Part Details for ZF120A-2404000 by Supirit Inc
Overview of ZF120A-2404000 by Supirit Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZF120A-2404000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4797-ZF120A-2404000-ND
|
DigiKey | AC/DC ADAPTER 24V 96W CLASS 2 Min Qty: 1 Lead time: 10 Weeks Container: Box |
36 In Stock |
|
$18.8599 / $26.9400 | Buy Now |