Part Details for ZF3RSC-542-S+ by Mini-Circuits
Overview of ZF3RSC-542-S+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Price & Stock for ZF3RSC-542-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3574
|
Newark | Signal Conditioning Pwr Spltr Cmbd/Sma Rohs |Mini-Circuits ZF3RSC-542-S+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-ZF3RSC-542-S+-ND
|
DigiKey | PWR SPLTR CMBD / SMA ROHS Min Qty: 1 Lead time: 9 Weeks Container: Tray |
44 In Stock |
|
$81.6750 / $82.1600 | Buy Now |
DISTI #
139-ZF3RSC-542-S+
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SMA RoHS | 40 |
|
$79.8800 / $87.0900 | Buy Now |
Part Details for ZF3RSC-542-S+
ZF3RSC-542-S+ CAD Models
ZF3RSC-542-S+ Part Data Attributes
|
ZF3RSC-542-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZF3RSC-542-S+
Mini-Circuits
Splitter And Combiner, 0MHz Min, 5400MHz Max, 1.9dB Insertion Loss-Max, ROHS COMPLIANT, UJ17
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.9 dB | |
Isolation-Min | 17 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 5400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.6 |