-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC7442
|
Newark | Connector, Ffc, Socket, 15 Position, 1 Row, Pitch Spacing:0.5Mm, No. Of Contacts:15Contacts, Gender:Socket, Product Range:Zf5S Series, Contact Termination Type:Solder, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Samtec ZF5S-15-03-T-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$1.1100 / $2.2900 | Buy Now |
DISTI #
3937-ZF5S-15-03-T-WT-ND
|
DigiKey | ZERO INSERTION FORCE CONNECTOR F Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
176 In Stock |
|
$2.0182 / $4.3100 | Buy Now |
DISTI #
612-ZF5S-15-03-T-WT-ND
|
DigiKey | ZERO INSERTION FORCE CONNECTOR F Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3119 | Buy Now |
DISTI #
ZF5S-15-03-T-WT
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 15 Contacts, Socket, ZF5S Series, Solder, Top, Bottom - Rail/Tube (Alt: ZF5S-15-03-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 313 Factory Stock |
|
$1.1100 / $2.3700 | Buy Now |
DISTI #
200-ZF5S1503TWT
|
Mouser Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant | 215 |
|
$0.5300 / $2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7980 / $2.1460 | Buy Now |
|
Powell Electronics | 0.50 mm Zero Insertion Force FFC Connect Min Qty: 1 | 121 |
|
$1.1100 / $2.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7980 / $2.1460 | Buy Now |
DISTI #
5cd939dbcd7c1c4c3898672c
|
Samtec | Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 184 |
|
$0.5300 / $2.3700 | Buy Now |
DISTI #
ZF5S-15-03-T-WT
|
Toby Electronics | ZF5S - Samtec 0.50mm Zero Insertion Force FFC Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$0.5180 / $1.5986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF5S-15-03-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-15-03-T-WT
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.192 inch | |
Body Length | 0.518 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.14 mm | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |