Part Details for ZF5S-27-01-T-WT-TR by Samtec Inc
Overview of ZF5S-27-01-T-WT-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ZF5S-27-01-T-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZF5S-27-01-T-WT-TR-ND
|
DigiKey | ZERO INSERTION FORCE CONNECTOR F Min Qty: 1675 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5978 | Buy Now |
DISTI #
ZF5S-27-01-T-WT-TR
|
Avnet Americas | Conn FFC SKT 27 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5S-27-01-T-WT-TR) Min Qty: 1675 Package Multiple: 1675 Container: Reel | 0 |
|
$1.5100 / $3.1900 | Buy Now |
DISTI #
200-ZF5S2701TWTTR
|
Mouser Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant | 0 |
|
$1.3600 / $1.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $3.1900 | Buy Now |
DISTI #
ZF5S-27-01-T-WT-TR
|
Avnet Americas | Conn FFC SKT 27 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5S-27-01-T-WT-TR) Min Qty: 1675 Package Multiple: 1675 Container: Reel | 0 |
|
$1.5100 / $3.1900 | Buy Now |
DISTI #
ZF5S-27-01-T-WT-TR
|
Avnet Americas | Conn FFC SKT 27 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5S-27-01-T-WT-TR) Min Qty: 1675 Package Multiple: 1675 Container: Reel | 0 |
|
$1.5100 / $3.1900 | Buy Now |
DISTI #
000000000005201946
|
Sager | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch Min Qty: 1 | 0 |
|
$1.3600 / $3.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7500 / $3.1900 | Buy Now |
DISTI #
5cd93a4dcd7c1c4c3898ee1c
|
Samtec | Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.7500 / $3.1900 | Buy Now |
Part Details for ZF5S-27-01-T-WT-TR
ZF5S-27-01-T-WT-TR CAD Models
ZF5S-27-01-T-WT-TR Part Data Attributes
|
ZF5S-27-01-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-27-01-T-WT-TR
Samtec Inc
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 |
Alternate Parts for ZF5S-27-01-T-WT-TR
This table gives cross-reference parts and alternative options found for ZF5S-27-01-T-WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF5S-27-01-T-WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF5S-27-02-T-WT-FR | FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-27-01-T-WT-TR vs ZF5S-27-02-T-WT-FR |
ZF5S-27-01-T-WT-FR | FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-27-01-T-WT-TR vs ZF5S-27-01-T-WT-FR |