Part Details for ZHD-SCE-2.5K-6.4-50-S1-4 by TE Connectivity
Overview of ZHD-SCE-2.5K-6.4-50-S1-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHD-SCE-2.5K-6.4-50-S1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZHD-SCE-2.5K-6.4-50-S1-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 19 Weeks Container: Box |
15 In Stock |
|
$1.2950 / $3.0200 | Buy Now |
DISTI #
EG2805-000
|
Avnet Americas | ZHD-SCE-2.5K-6.4-50-S1-4 - Boxed Product (Development Kits) (Alt: EG2805-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ | |
DISTI #
650-ZHDSCE25K6450S14
|
Mouser Electronics | Wire Labels & Markers 6.4mm DIA 1Prescore 50mm Length Yellow RoHS: Compliant | 0 |
|
$1.2000 / $1.3100 | Order Now |
|
Onlinecomponents.com | ZHD-SCE-2.5K-6.4-50-S1-4 RoHS: Compliant | 0 |
|
$1.0600 / $2.2200 | Buy Now |
|
Master Electronics | ZHD-SCE-2.5K-6.4-50-S1-4 RoHS: Compliant | 0 |
|
$1.0600 / $2.2200 | Buy Now |