Part Details for ZHENS-8-0 by TE Connectivity
Overview of ZHENS-8-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ZHENS-8-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ38573001
|
Avnet Americas | Cable 8AWG Zerohal Tin Plated Copper 1000V/1600V Black - Tape and Reel (Alt: CQ38573001) Min Qty: 3281 Package Multiple: 1000 Lead time: 31 Weeks, 5 Days Container: Reel | 0 |
|
$5.1286 / $5.7903 | Buy Now |
|
Onlinecomponents.com | ZHENS-8-0 | 0 |
|
$5.2400 / $15.3900 | Buy Now |
DISTI #
CQ38573001
|
Avnet Americas | Cable 8AWG Zerohal Tin Plated Copper 1000V/1600V Black - Tape and Reel (Alt: CQ38573001) Min Qty: 3281 Package Multiple: 1000 Lead time: 31 Weeks, 5 Days Container: Reel | 0 |
|
$5.1286 / $5.7903 | Buy Now |
DISTI #
CQ38573001
|
Avnet Americas | Cable 8AWG Zerohal Tin Plated Copper 1000V/1600V Black - Tape and Reel (Alt: CQ38573001) Min Qty: 3281 Package Multiple: 1000 Lead time: 31 Weeks, 5 Days Container: Reel | 0 |
|
$5.1286 / $5.7903 | Buy Now |
DISTI #
RYCZHENS-8-0
|
Interstate Connecting Components | ZHENS-8-0 | 0 |
|
Buy Now | |
|
Master Electronics | ZHENS-8-0 | 0 |
|
$5.2400 / $15.3900 | Buy Now |
Part Details for ZHENS-8-0
ZHENS-8-0 CAD Models
ZHENS-8-0 Part Data Attributes
|
ZHENS-8-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZHENS-8-0
TE Connectivity
Wire And Cable, 8AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ZEROHAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Stranding | 1078X38 | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | POWER CABLE |