Part Details for ZJL-7G+ by Mini-Circuits
Overview of ZJL-7G+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZJL-7G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZJL-7G
|
Mouser Electronics | Mini-Circuits RF Gain Block Amplifier, 20 - 7000 MHz, 50ohm RoHS: Compliant | 0 |
|
$256.7200 | Order Now |
Part Details for ZJL-7G+
ZJL-7G+ CAD Models
ZJL-7G+ Part Data Attributes:
|
ZJL-7G+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZJL-7G+
Mini-Circuits
Wide Band Low Power Amplifier, 20MHz Min, 7000MHz Max, ROHS COMPLIANT, CASE BW459
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 7.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |