Part Details for ZJY5103-2PL-01 by TDK Corporation
Overview of ZJY5103-2PL-01 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZJY5103-2PL-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZJY5103-2PL-01
|
Avnet Abacus | TDKZJY5103-2PL-01 (Alt: ZJY5103-2PL-01) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ZJY5103-2PL-01
ZJY5103-2PL-01 CAD Models
ZJY5103-2PL-01 Part Data Attributes
|
ZJY5103-2PL-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZJY5103-2PL-01
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.57 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 6.86 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Width | 5.5 mm |
Alternate Parts for ZJY5103-2PL-01
This table gives cross-reference parts and alternative options found for ZJY5103-2PL-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZJY5103-2PL-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRCM04RC09T | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, SMD, 4 PIN | TAIYO YUDEN | ZJY5103-2PL-01 vs LRCM04RC09T |
ZJYS5103-2PL(T) | Data Line Filter, 2 Function(s), 50V, 3A, SMD, 4 PIN | TDK Corporation | ZJY5103-2PL-01 vs ZJYS5103-2PL(T) |
9565R-3 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT PACKAGE | API Delevan | ZJY5103-2PL-01 vs 9565R-3 |
ZJY5103-2PL | Data Line Filter, 2 Function(s), 50V, 3A, DIP-4 | TDK Corporation | ZJY5103-2PL-01 vs ZJY5103-2PL |
9565-3 | Data Line Filter, 2 Function(s), 50V, 3A, | API Delevan | ZJY5103-2PL-01 vs 9565-3 |
PLT08CN0R53R0T0M | Data Line Filter, 2 Function(s), 50V, 3A | Murata Manufacturing Co Ltd | ZJY5103-2PL-01 vs PLT08CN0R53R0T0M |