Part Details for ZL40208LDG1 by Microchip Technology Inc
Overview of ZL40208LDG1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL40208LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3655
|
Newark | 2:6 Lvpecl Fanout Buffer W/Ext. Term. 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ZL40208LDG1 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 | Buy Now |
DISTI #
ZL40208LDG1-ND
|
DigiKey | IC CLK BUFFER 2:6 750MHZ 32QFN Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1375 | Buy Now |
DISTI #
ZL40208LDG1
|
Avnet Americas | Clock Fanout Buffer 6-OUT 32-Pin QFN Tray - Trays (Alt: ZL40208LDG1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.8300 / $6.3700 | Buy Now |
DISTI #
494-ZL40208LDG1
|
Mouser Electronics | Clock Buffer 1:6 LVPECL fanout 2:1 mux w/ext term RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
DISTI #
ZL40208LDG1
|
Microchip Technology Inc | 1:6 LVPECL fanout 2:1 mux w/ext term, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2400 / $6.3700 | Buy Now |
|
Future Electronics | ZL40208 Series 750 MHz Surface Mount Precision 2:6 LVPECL Fanout Buffer - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Container: Tray | 0Tray |
|
$5.2000 / $5.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.0900 / $10.6400 | Buy Now | |
DISTI #
ZL40208LDG1
|
Avnet Americas | Clock Fanout Buffer 6-OUT 32-Pin QFN Tray - Trays (Alt: ZL40208LDG1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.8300 / $6.3700 | Buy Now |
|
NAC | 2:6 LVPECL Fanout Buffer w/Ext. Term., 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$5.0100 / $6.0400 | Buy Now |
|
Master Electronics | 0 |
|
$5.0900 / $10.6400 | Buy Now |
Part Details for ZL40208LDG1
ZL40208LDG1 CAD Models
ZL40208LDG1 Part Data Attributes:
|
ZL40208LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40208LDG1
Microchip Technology Inc
Low Skew Clock Driver, 4000/14000/40000 Series, 12 True Output(s), 0 Inverted Output(s), CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ZL40208LDG1
This table gives cross-reference parts and alternative options found for ZL40208LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL40208LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL40208LDF1 | Low Skew Clock Driver, 4000/14000/40000 Series, 12 True Output(s), 0 Inverted Output(s), CMOS | Microchip Technology Inc | ZL40208LDG1 vs ZL40208LDF1 |