Part Details for ZLF-0610-W5-16-24 by JKL Components Corporation
Overview of ZLF-0610-W5-16-24 by JKL Components Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLF-0610-W5-16-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
560-ZLF-0610W5-16-24
|
Mouser Electronics | LED Lighting Bars & Strips 24V LED Bar 24in. Cool Wht 16mm pitch RoHS: Compliant | 18 |
|
$42.1600 / $56.8000 | Buy Now |
Part Details for ZLF-0610-W5-16-24
ZLF-0610-W5-16-24 CAD Models
ZLF-0610-W5-16-24 Part Data Attributes
|
ZLF-0610-W5-16-24
JKL Components Corporation
Buy Now
|
Compare Parts:
ZLF-0610-W5-16-24
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |