Part Details for ZM10E10F01 by Honeywell Sensing and Control
Overview of ZM10E10F01 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM10E10F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J6226
|
Newark | Microswitch, Spdt, 0.1A, 125Vac, 34Gf, Microswitch Type:Subminiature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Honeywell ZM10E10F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.8300 | Buy Now |
DISTI #
480-6418-ND
|
DigiKey | SWITCH SNAP ACT SPDT 100MA 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1223 In Stock |
|
$2.1917 / $3.9900 | Buy Now |
DISTI #
785-ZM10E10F01
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 0.1 A SIMULATE ROLLER LVR RoHS: Compliant | 717 |
|
$1.9300 / $2.9800 | Buy Now |
DISTI #
71274790
|
RS | Subminiature Switch | Honeywell ZM10E10F01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, 16,6 mm [0.65 in] Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Solder Termination with Gold-Plated NO and NC Terminal Blades, UL, cUL, CE, CQC RoHS: Compliant |
4596 In Stock |
|
$1.8500 / $3.0500 | Buy Now |
DISTI #
61329157
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 30VDC 0.34N Screw Mount Solder RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2114 | Americas - 4590 |
|
$2.6510 / $4.0397 | Buy Now |
DISTI #
ZM10E10F01
|
TTI | Basic / Snap Action Switches BASIC SW SPDT 0.1 A SIMULATE ROLLER LVR Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$1.2100 / $2.1000 | Buy Now |
DISTI #
Honeywell ZM10E10F01
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, 16,6 mm [0.65 in] Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Solder Termination with Gold-Plated NO and NC Terminal Blades, UL, cUL, CE, CQC RoHS: Compliant |
4596 In Stock |
|
$1.8500 / $3.0500 | Buy Now |
Part Details for ZM10E10F01
ZM10E10F01 CAD Models
ZM10E10F01 Part Data Attributes
|
ZM10E10F01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM10E10F01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROLLER LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.43 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZM10E10F01
This table gives cross-reference parts and alternative options found for ZM10E10F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM10E10F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV10E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10E10F01 vs ZV10E10F01 |
ZM10E10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | ZM10E10F01 vs ZM10E10A01 |
ZV10E10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10E10F01 vs ZV10E10D01 |
ZM10B10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | ZM10E10F01 vs ZM10B10A01 |
ZV10B10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZM10E10F01 vs ZV10B10A01 |
ZV10D10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10E10F01 vs ZV10D10D01 |
ZV10D10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10E10F01 vs ZV10D10F01 |
ZM10E10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10E10F01 vs ZM10E10D01 |
ZM10D10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10E10F01 vs ZM10D10F01 |