Part Details for ZM10E50F01 by Honeywell Sensing and Control
Overview of ZM10E50F01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM10E50F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H0564
|
Newark | Subminiature Basic Switch : Rohs Compliant: Yes |Honeywell ZM10E50F01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
ZM10E50F01-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3472 | Buy Now |
DISTI #
785-ZM10E50F01
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 0.1 A SIMULATE ROLLER LVR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71274796
|
RS | Subminiature Switch | Honeywell ZM10E50F01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.2600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, 16,6 mm [0.65 in] Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, PCB Right Angle Termination with Gold-Plated NO and NC Terminal Blades, UL, cUL, CE, CQC RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |
DISTI #
3439195
|
Farnell | MICROSW, SPDT, ROLLER LEVER, 0.1A, 250V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$2.2977 / $3.0762 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, 16,6 mm [0.65 in] Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, PCB Right Angle Termination with Gold-Plated NO and NC Terminal Blades, UL, cUL, CE, CQC RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |
Part Details for ZM10E50F01
ZM10E50F01 CAD Models
ZM10E50F01 Part Data Attributes:
|
ZM10E50F01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM10E50F01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROLLER LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 10.6 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.43 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZM10E50F01
This table gives cross-reference parts and alternative options found for ZM10E50F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM10E50F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV10E50F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM10E50F01 vs ZV10E50F01 |
ZM10E20F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM10E50F01 vs ZM10E20F01 |
ZV10E60F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM10E50F01 vs ZV10E60F01 |
ZM10E60F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM10E50F01 vs ZM10E60F01 |