Part Details for ZM4736A-GS08 by Vishay Intertechnologies
Overview of ZM4736A-GS08 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM4736A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3931
|
Newark | Zener Diode, 1W, 6.8V, Do-213, Zener Voltage Nom:6.8V, Power Dissipation:1W, Diode Case Style:Do-213Ab, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay ZM4736A-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 376 |
|
$0.0280 | Buy Now |
DISTI #
ZM4736A-GS08
|
Avnet Americas | Diode Zener Single 6.8V 5% 1000mW 2-Pin DO-213AB T/R - Tape and Reel (Alt: ZM4736A-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1132 | Buy Now |
DISTI #
22H3931
|
Avnet Americas | Diode Zener Single 6.8V 5% 1000mW 2-Pin DO-213AB T/R - Product that comes on tape, but is not reeled (Alt: 22H3931) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 376 Partner Stock |
|
$0.1240 | Buy Now |
DISTI #
625-ZM4736A
|
Mouser Electronics | Zener Diodes 6.8 Volt 1 Watt 5% RoHS: Compliant | 29597 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
V72:2272_09184066
|
Arrow Electronics | Diode Zener Single 6.8V 5% 1000mW 2-Pin MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1846 Container: Cut Strips | Americas - 1224 |
|
$0.0886 / $0.3744 | Buy Now |
|
Future Electronics | Zener Diode, 1W, 6.8V, Do-213 Zener Voltage Vz Typ6.8V Power Dissipation Pd1W RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 37500Reel |
|
$0.0824 / $0.0933 | Buy Now |
|
Future Electronics | Zener Diode, 1W, 6.8V, Do-213 Zener Voltage Vz Typ6.8V Power Dissipation Pd1W RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0824 / $0.0933 | Buy Now |
|
Bristol Electronics | 2584 |
|
RFQ | ||
|
Quest Components | 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB | 4306 |
|
$0.1236 / $0.6180 | Buy Now |
DISTI #
ZM4736A-GS08
|
TTI | Zener Diodes 6.8 Volt 1 Watt 5% pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0880 | Buy Now |
Part Details for ZM4736A-GS08
ZM4736A-GS08 CAD Models
ZM4736A-GS08 Part Data Attributes:
|
ZM4736A-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZM4736A-GS08
Vishay Intertechnologies
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Package Description | DO-41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for ZM4736A-GS08
This table gives cross-reference parts and alternative options found for ZM4736A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4736A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4736A-T | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4736A-GS08 vs DL4736A-T |
ZM4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4736A-GS08 vs ZM4736A |
ZM4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4736A-GS08 vs ZM4736A |
ZM4736A-GS18 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4736A-GS08 vs ZM4736A-GS18 |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W, | Galaxy Microelectronics | ZM4736A-GS08 vs DL4736A |
ZM4736A-GT3 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4736A-GS08 vs ZM4736A-GT3 |
DL4736A-TP | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | ZM4736A-GS08 vs DL4736A-TP |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4736A-GS08 vs DL4736A |
ZM4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4736A-GS08 vs ZM4736A |
DL4736A-G | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4736A-GS08 vs DL4736A-G |